The HI-1575PCIF is a 40-pin industrial quad interface IC from Holt Integrated Circuits, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V and is packaged in the HVQCCN format. The device features a quad terminal position and a pin count of 40. It is designed for industrial applications and is suitable for use in a variety of network interface configurations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |