The HI-1575PQT is a 32-pin quad flat package integrated circuit with a single function. It operates within a temperature range of -55 to 125 degrees Celsius. The device is designed to be used with a 3.3-volt supply voltage. The HI-1575PQT is packaged in a 7mm by 7mm QFP-32 package.
Holt Integrated Circuits HI-1575PQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.