Interface Circuit,
Holt Integrated Circuits HI-3000CRH technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-3000CRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.