Holt Integrated Circuits HI-3002PCIF technical specifications.
| Package/Case | QFN EP |
| Data Rate | 1Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 120mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-3002PCIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
