
SOIC-18 interface circuit featuring SPI communication. Operates across a -40°C to 85°C temperature range with a typical supply current of 6.3mA. This RoHS compliant component is supplied in a PDSO18 package, available in rail/tube packaging with 42 units per package.
Holt Integrated Circuits HI-3110PSIF technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6.3mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-3110PSIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
