The HI-3182CDT is a 16-pin side brazed ceramic DIP-16 line driver IC with differential input characteristics. It operates within a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device features a single function and is available in a MILITARY temperature grade. The HI-3182CDT is suitable for use in applications requiring a line driver IC with differential input characteristics.
Holt Integrated Circuits HI-3182CDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-3182CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.