The HI-3182CRI is a 16-pin dual-line driver IC with differential input characteristics, suitable for industrial temperature ranges from -40 to 85 degrees Celsius. It is available in a DIP16 package. The IC operates on a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device is designed for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |