The HI-3182PSIF-N is a 16-pin industrial-grade differential line driver IC with a nominal supply voltage of 5V and a temperature range of -40 to 85 degrees Celsius. It features a JEDEC package code of R-PDSO-G16 and a width of 7.493mm and length of 10.287mm. The device has a pin count of 16 and a temperature grade of industrial. It is designed for use in applications where differential input characteristics are required.
Sign in to ask questions about the Holt Integrated Circuits HI-3182PSIF-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holt Integrated Circuits HI-3182PSIF-N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.493 |
| Length | 10.287 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-3182PSIF-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.