The HI-3210PCT is a high-temperature, military-grade serial IO/communication controller from Holt Integrated Circuits. It features 64 terminals and operates within a temperature range of -55°C to 125°C. This device is designed for use in high-reliability applications and is packaged in a JEDEC S-PQCC-N64 package. The HI-3210PCT has a nominal supply voltage of 3.3V and a maximum supply current of 50mA.
Holt Integrated Circuits HI-3210PCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Pin Count | 64 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| RoHS | No |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-3210PCT to view detailed technical specifications.
No datasheet is available for this part.