The HI-3210PQIF is a 64-pin quad flat pack industrial temperature serial IO/communication controller from Holt Integrated Circuits. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3 volts and a maximum supply current of 50 milliamps. It is available in a 64-pin quad flat pack package. The HI-3210PQIF is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| RoHS | Yes |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |