Serial I/O Controller, 2 Channel(s), 0.0152587890625MBps, CMOS, PQFP52, PLASTIC, QFP-52
Holt Integrated Circuits HI-3582PQI-10 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Holt Integrated Circuits HI-3582PQI-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.