Serial I/O Controller, 2 Channel(s), 0.0152587890625MBps, CMOS, PQCC64, 9 X 9 MM, ROHS COMPLIANT, PLASTIC, CSP-64
Holt Integrated Circuits HI-3583PCIF-10 technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-3583PCIF-10 to view detailed technical specifications.
No datasheet is available for this part.