The HI-3584PQIF-10 is a 52-pin quad flatpack industrial temperature serial IO/communication controller from Holt Integrated Circuits. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device has a maximum clock frequency of 1Hz and supports a 16-bit external data bus. It is designed for use in industrial applications and is packaged in a 10mm x 10mm S-PQFP-G52 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | 7A994 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |