Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, PQCC44, QFN-44
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |