Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, PQFP44, QFP-44
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
