Serial I/O Controller, CMOS, PQCC44, QFN-44
Holt Integrated Circuits HI-3593PCIF technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| Pin Count | 44 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| RoHS | Yes |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.