The HI-3599PCTF-40 is a 44-pin quad serial IO/COMMUNICATION CONTROLLER IC from Holt Integrated Circuits. It operates over a temperature range of -55°C to 125°C and is available in the S-PQCC-N44 package. The device has a maximum supply current of 7mA and a nominal supply voltage of 3.3V. It can operate at a maximum clock frequency of 1Hz. The IC is designed for use in military-grade applications and has a temperature grade of MILITARY.
Holt Integrated Circuits HI-3599PCTF-40 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 7A994 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.