The HI-3718PCIF is a quad differential line transceiver with a supply voltage range of 3V to 3.6V and an industrial temperature grade. It has 32 terminals and a quad terminal position. The device operates within a temperature range of -40°C to 85°C. The HI-3718PCIF is a JEDEC package code S-PQCC-N32 and has a width and length of 7mm. It is an interface IC type with differential input characteristics.
Checking distributor stock and pricing after the page loads.
Holt Integrated Circuits HI-3718PCIF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |