The HI-6010CM-01 is a 28-pin DIP serial IO/communication controller IC with a military temperature grade. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum operating temperature of 125°C. The device features a 8-bit external data bus and is suitable for use in serial communication applications.
Holt Integrated Circuits HI-6010CM-01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 35.56 |
| Pin Count | 28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-6010CM-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.