The HI-6010JT is a 28-pin quad serial IO/COMMUNICATION CONTROLLER IC from Holt Integrated Circuits, operating within a temperature range of -55 to 125 degrees Celsius. It features a 5V nominal supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device is packaged in the S-PQCC-J28 package type, with a width and length of 11.5062mm. It is designed for use in military-grade applications, with a temperature grade of MILITARY.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holt Integrated Circuits HI-6010JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-6010JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.