The HI-6110PQI is a 52-pin industrial quad serial IO controller from Holt Integrated Circuits. It operates over a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3.3V. The device can handle a maximum supply current of 800mA and features a clock frequency of up to 24MHz. It is designed for use in serial communication applications, including MIL-STD-1553 protocols.
Holt Integrated Circuits HI-6110PQI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 800 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-6110PQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.