Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP52, ROHS COMPLIANT, PLASTIC, QFP-52
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |