The HI-6130PQMF is a 100-pin quad serial IO controller from Holt Integrated Circuits. It operates over a supply voltage range of 3.15 to 3.45 volts and has a maximum clock frequency of 50.005 MHz. This device is designed for use in military applications and is compliant with MIL-STD-1553. It features a 16-bit external data bus and a 16-bit address bus. The HI-6130PQMF is packaged in a 100-pin quad flat pack (LFQFP) and has a maximum supply current of 760 mA. It is rated for operation over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 760 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 50.005 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |