The HI-6131PQT is a 64-terminal quad flat pack serial IO/communication controller from Holt Integrated Circuits. It operates within a temperature range of -55°C to 125°C and is designed for use in military-grade applications. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3.15V and 3.45V, respectively. It can handle a maximum clock frequency of 50.005MHz and features a MIL-STD-1553 interface. The HI-6131PQT is packaged in a 64-pin quad flat pack with a width and length of 10mm each.
Checking distributor stock and pricing after the page loads.
Holt Integrated Circuits HI-6131PQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 760 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 50.005 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |