The HI-8110PQT is a 52-pin quad LCD driver from Holt Integrated Circuits. It operates within a military temperature grade range of -55°C to 125°C. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 3V and 7V, respectively. The HI-8110PQT features a maximum frequency of 0.833 MHz and is packaged in a 52-pin QFP package.
Holt Integrated Circuits HI-8110PQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 7 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.833 |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8110PQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.