IC ANALOG SWITCH 4 X SPST 16CSP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |