
Holt Integrated Circuits HI-8282CM-01 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Holt Integrated Circuits HI-8282CM-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.