
The HI-8423PTIF is a 20-pin TSSOP lead-frame SMT logic interface IC from Holt Integrated Circuits. It has a maximum operating supply voltage of 5.5V and operates over a temperature range of -40°C to 85°C. The IC is mounted on a surface mount and has a package material of plastic. It conforms to the Jedec MO-153AC standard.
Holt Integrated Circuits HI-8423PTIF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Input Type | Logic |
| Sensor Type | Digital Sensor |
| Output Type | Logic |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 44270 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Holt Integrated Circuits HI-8423PTIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.