
CMOS interface circuit, QFP package, designed for surface mount applications. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. Operates with a supply current of 15mA and is RoHS compliant. Supplied in a 96-pin tray.
Holt Integrated Circuits HI-8435PQIF technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-8435PQIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.