The HI-8444PSTF-10 is a 20-pin TSSOP military-grade interface IC with a differential Schmitt trigger input. It operates over a temperature range of -55°C to 125°C and is powered by a 3.3V supply voltage. The device has a maximum supply current of 10mA and is available in a TSSOP20 package. The HI-8444PSTF-10 is a line receiver IC suitable for use in a variety of applications.
Holt Integrated Circuits HI-8444PSTF-10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | 7A994 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8444PSTF-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.