Line Receiver, 8 Func, 8 Rcvr, CMOS, PQFP44, QFP-44
Holt Integrated Circuits HI-8448PQT-10 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
No datasheet is available for this part.