The HI-8448PQTF is a quad differential line receiver IC from Holt Integrated Circuits. It features 44 terminals in a QUAD terminal position and operates over a temperature range of -55 to 125°C. The device has a maximum supply current of 20 mA and can be powered with a nominal voltage of 3.3 V, a minimum voltage of 3 V, and a maximum voltage of 5.5 V. The HI-8448PQTF is a line receiver IC with differential Schmitt trigger input characteristics and is available in a 44-pin LQFP package.
Holt Integrated Circuits HI-8448PQTF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | 7A994 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.