The HI-8454PCIF is a quad differential Schmitt trigger line receiver IC from Holt Integrated Circuits. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device features a JEDEC package code of S-PQCC-N32 and a terminal position of quad. It is designed for use in bus transceiver applications and has a width and length of 5mm.
Holt Integrated Circuits HI-8454PCIF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.