The HI-8454PCTF is a quad differential line receiver IC from Holt Integrated Circuits, designed to operate within a temperature range of -55 to 125°C. This device features a 32-pin HQCCN package and is suitable for use with a supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The HI-8454PCTF is a line receiver IC, specifically designed to interface with differential signals, utilizing a Schmitt trigger input characteristic. It is categorized under bus transceivers and is compliant with military temperature grade specifications.
Holt Integrated Circuits HI-8454PCTF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.