The HI-8455PSIF is a 20-pin dual-line receiver IC from Holt Integrated Circuits, designed for industrial temperature applications. It operates with a supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The IC features differential Schmitt trigger input characteristics and is packaged in a TSSOP package. The device is rated for operation between -40°C and 85°C, making it suitable for use in a variety of industrial environments.
Holt Integrated Circuits HI-8455PSIF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.