The HI-8455PST is a 20-pin dual-line receiver IC designed for differential Schmitt trigger input characteristics. It operates within a temperature range of -55 to 125 degrees Celsius and is supplied with a nominal voltage of 3.3V, minimum 3V, and maximum 5.5V. The device is packaged in a TSSOP-20 package, measuring 4.4mm in width and 6.5mm in length. It is designed for use in military-grade applications and is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |