The HI-8584PQT is a 52-pin quad serial IO controller with a 16-bit external data bus. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device is packaged in a S-PQFP-G52 configuration, suitable for surface mount applications.
Holt Integrated Circuits HI-8584PQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 16 |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8584PQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.