The HI-8585PDT is an 8-pin DIP military-grade line driver IC from Holt Integrated Circuits. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 15V, with a minimum of 11.4V and a maximum of 16.5V. The device features a standard input characteristic and is available in a PDIP-8 package with dimensions of 7.62mm in width and 9.779mm in length. The HI-8585PDT is designed for use in bus transceiver applications.
Sign in to ask questions about the Holt Integrated Circuits HI-8585PDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holt Integrated Circuits HI-8585PDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.779 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11.4 |
| Supply Voltage-Max | 16.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits HI-8585PDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.