
Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, SOIC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holt Integrated Circuits HI-8585PSI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holt Integrated Circuits HI-8585PSI technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 2 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 14mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Holt Integrated Circuits HI-8585PSI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
