
CMOS bus transceiver featuring one driver and two transmitters. Operates with a dual supply voltage range of 11.4V to 16.5V, drawing a supply current of 14mA. Designed for surface mounting within an SOIC-8 package. Suitable for applications requiring operation between -40°C and 85°C.
Holt Integrated Circuits HI-8586PSI technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 14mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Holt Integrated Circuits HI-8586PSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
