
Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, SOIC-8
Checking distributor stock and pricing after the page loads.
Holt Integrated Circuits HI-8586PSIF technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| RoHS | Compliant |
No datasheet is available for this part.
