
The HI-8586PSM is a dual transmitter IC with a supply current of 14mA, packaged in a SOIC surface mount package. It operates over a temperature range of -55°C to 125°C and has a maximum dual supply voltage of 16.5V and a minimum of 11.4V. This IC is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Transmitters | 2 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 14mA |
| RoHS | Not CompliantNo |