
Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
Checking distributor stock and pricing after the page loads.
Holt Integrated Circuits HI-8588PSIF technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
