The HI-8591PCIF-40 is an industrial-grade, quad differential Schmitt trigger line receiver with a maximum operating temperature of 85°C. It has 16 terminals and a JEDEC package code of S-PQCC-N16. The device measures 4mm in width and length, and has a pin count of 16. It operates within a supply voltage range of 2.97V to 3.63V and has a maximum supply current of 5mA. The device is designed for use in industrial applications and is available in a VQCCN package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | 7A994 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |