The HI-8591PSTF is an 8-pin dual-line receiver IC from Holt Integrated Circuits. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 3.3V. The device features differential Schmitt trigger input characteristics and a maximum supply current of 5uA. The HI-8591PSTF is packaged in a R-PDSO-G8 JEDEC package code, measuring 3.9mm in width and 4.915mm in length. It is designed for use in military-grade applications.
Holt Integrated Circuits HI-8591PSTF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.915 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | 7A994 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.