
Single-rail ARINC 429 differential line driver, a surface-mount interface IC featuring a single transceiver with point-to-point data transmission topology. This SOIC Narrow Body package, a 16-pin lead-frame SMT (SOP) with gull-wing leads, offers 3-state driving mode. Operates on a single 3V to 3.6V supply, with a typical 3.3V, drawing a maximum of 40mA, and functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Holt Integrated Circuits HI-8596PSIF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holt Integrated Circuits HI-8596PSIF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.25 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Transceivers | 1 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 3.6V |
| Maximum Supply Current | 40mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | 44270 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Holt Integrated Circuits HI-8596PSIF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.