The HI-8596PSMF is a 16-pin SOP military-grade line driver IC with a nominal supply voltage of 3.3V, operating within a temperature range of -55°C to 125°C. This device features a standard input characteristic and is designed for use in bus transceiver applications. The HI-8596PSMF is packaged in a 16-pin SOP package with a width of 3.87mm and a length of 9.9mm.
Holt Integrated Circuits HI-8596PSMF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.87 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.