Holt Integrated Circuits HI-8597PSIF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Holt Integrated Circuits HI-8597PSIF to view detailed technical specifications.
No datasheet is available for this part.