Datacom Transformer, GENERAL PURPOSE Application(s), 1:1.41
Sign in to ask questions about the Holt Integrated Circuits PM-DB2705EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holt Integrated Circuits PM-DB2705EX technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 8.89 |
| Length | 12.7 |
| Number of Functions | 1 |
| Height | 6.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holt Integrated Circuits PM-DB2705EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.