Telecom Transformer 1:2.5/1:1.79 1Ohm/3.5Ohm Prim. DCR 1Ohm/3.5Ohm Sec. DCR 16 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Holt Integrated Circuits PM-DB27408+ technical specifications.
| Transformer Type | Interface Transformer |
| Turns Ratio | 1:2.5/1:1.79 |
| Maximum DCR Primary Side | 1/3.5Ohm |
| Maximum DCR Secondary Side | 1/3.5Ohm |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |